
CMOS logic IC, a decoder/driver with inverted output, features a 2V to 6V supply voltage range and operates across an industrial temperature range of -40°C to 85°C. This through-hole component, housed in a 16-pin plastic DIP package with a 2.54mm terminal pitch, offers latched input conditioning. Maximum output current is 4A, with a typical propagation delay of 305ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74HC137P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.06mm |
| Input Conditioning | LATCHED |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 60ns |
| Propagation Delay (tpd) | 305ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC137P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
