
CMOS logic IC, an inverted output decoder/driver, features a 1.27mm terminal pitch in a 16-pin SOP package. Operating from 2V to 6V supply voltage, it offers a propagation delay of 220ns at nominal supply. This surface-mount component is RoHS compliant, rated for industrial temperature grades (-40°C to 85°C), and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e4 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 44ns |
| Propagation Delay (tpd) | 220ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |