IC,DECODER/DEMUX,3-TO-8-LINE,HC-CMOS,SOP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |