HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
Renesas HD74HC138P-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |