
CMOS logic IC, specifically an OTHER DECODER/DRIVER, featuring inverted outputs. This component operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 2V to 6V (4.5V nominal). It is housed in a 16-pin SOP (Small Outline Package) with gull wing terminals, measuring 9.9mm in length, 3.9mm in width, and a maximum seated height of 1.75mm. The propagation delay (tpd) is 220ns.
Sign in to ask questions about the Renesas HD74HC138RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74HC138RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 220ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC138RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
