The HD74HC138TELL is a 16-channel decoder/driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 6 volts and a propagation delay of 220 nanoseconds. The device is packaged in a TSSOP-16 package and is designed for industrial applications. It has a load capacitance of 50 picofarads and an output polarity of inverted.
Renesas HD74HC138TELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC138TELL to view detailed technical specifications.
No datasheet is available for this part.