3-to-8 line decoder/demultiplexer IC, HC-CMOS technology, operating from 2V to 6V. Features a 44ns propagation delay at nominal supply, 50pF load capacitance, and a maximum output low current of 4A. Packaged in a 16-pin TSSOP (R-PDSO-G16) with a 0.635mm terminal pitch, suitable for surface mounting. Industrial temperature grade from -40°C to 85°C, RoHS and REACH SVHC compliant.
Renesas HD74HC138TELL-E technical specifications.
| JESD-30 Code | R-PDSO-G16 |
| Load Capacitance | 50pF |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 44ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC138TELL-E to view detailed technical specifications.
No datasheet is available for this part.