The HD74HC14FPEL-E is a 14-channel inverter IC from Renesas, packaged in a dual in-line SOP14 package. It operates over a temperature range of -40 to 85°C and features a Schmitt trigger input. The device has a maximum output current of 0.004A and a propagation delay of 31ns at nominal supply conditions. It also has a load capacitance of 50pF. The HD74HC14FPEL-E is an industrial-grade logic IC designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Renesas HD74HC14FPEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.