Quad 2-line to 1-line multiplexer featuring inverted outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, with a nominal supply of 4.5V. It offers a propagation delay of 140ns, with a typical delay of 28ns at nominal supply. The component is housed in a 16-pin plastic dual in-line package (PDIP) with a 2.54mm terminal pitch. Maximum output current (I(ol)) is 4A, and load capacitance is 50pF. Operating temperature range is -40°C to 85°C.
Renesas HD74HC158P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 28ns |
| Propagation Delay (tpd) | 140ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC158P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.