Synchronous, positive edge-triggered 4-bit up decade counter. Features load/preset input, CMOS technology, and operates with a supply voltage range of 2V to 6V. Maximum operating frequency is 20MHz, with a propagation delay of 200ns. Packaged in a 16-pin plastic DIP with through-hole termination and a 2.54mm pitch.
Renesas HD74HC160P technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Up |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Load/Preset Input | Yes |
| Logic IC Type | DECADE COUNTER |
| Max Frequency@Nom-Sup | 20MHz |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Propagation Delay (tpd) | 200ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC160P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.