8-bit serial-in, parallel-out shift register with true output. This CMOS logic IC operates with a positive edge clock trigger and a right count direction. Features a 2V to 6V supply voltage range and a propagation delay of 200ns. Packaged in a 14-pin DIP with through-hole mounting and a 2.54mm terminal pitch. Industrial temperature grade from -40°C to 85°C, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | RIGHT |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 200ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |