Synchronous 4-bit bidirectional decade counter IC, positive edge triggered, featuring load/preset input. Operates from 2V to 6V supply voltage with a maximum frequency of 20MHz. Housed in a 16-pin plastic DIP package with a 2.54mm terminal pitch, suitable for industrial temperature ranges (-40°C to 85°C). Propagation delay is 240ns, with a maximum output current (Iol) of 4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74HC190P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Bidirectional |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Load/Preset Input | Yes |
| Logic IC Type | DECADE COUNTER |
| Max Frequency@Nom-Sup | 20MHz |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Propagation Delay (tpd) | 240ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC190P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.