Synchronous, positive edge-triggered 4-bit bidirectional binary counter with load/preset capability. This CMOS logic IC operates from a 2V to 6V supply voltage range, with a nominal 4.5V. Housed in a 16-pin Small Outline Package (SOP) with gull wing terminals, it features a propagation delay of 240ns and a maximum operating temperature of 85°C.
Renesas HD74HC191RP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Bidirectional |
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Propagation Delay (tpd) | 240ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC191RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.