CMOS logic inverter with a single input and single function. Features a 2V to 6V supply voltage range, 4.5V nominal, and a maximum propagation delay of 125ns. Packaged in a rectangular, surface-mount TSSOP (PDSO5) with a 0.65mm terminal pitch and gull wing terminals. Operating temperature range is -40°C to 85°C, with a peak reflow temperature of 260°C for 20 seconds. This component is RoHS compliant and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Renesas HD74HC1G14CME-E technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e6 |
| Length | 2mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.