CMOS SPST analog switch IC featuring a single channel and single pole, single throw configuration. This surface-mount component operates within a 2V to 6V supply voltage range, with a nominal supply of 4.5V. It offers a maximum on-state resistance of 160 Ohms and switch times of 23ns (on and off). Packaged in a compact, rectangular plastic TSSOP5 package with gull wing terminals and a 0.65mm terminal pitch, it is rated for industrial temperature grades (-40°C to 85°C) and is RoHS compliant.
Renesas HD74HC1G66CME technical specifications.
| Analog IC - Other Type | SPST |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Normal Position | NOV |
| Number of Channels | 1 |
| Number of Functions | 1 |
| On-state Resistance-Max (Ron) | 160R |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Switch-off Time-Max | 23ns |
| Switch-on Time-Max | 23ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC1G66CME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.