8-line to 1-line multiplexer featuring complementary outputs and 3-state functionality. This CMOS logic IC operates with a supply voltage range of 2V to 6V, with a nominal supply of 4.5V. It offers a propagation delay of 245ns and a maximum output current (Iol) of 4A. The component is housed in a 16-pin DIP package with a 2.54mm terminal pitch, designed for through-hole mounting. Operating within an industrial temperature range of -40°C to 85°C, it has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74HC251P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 49ns |
| Propagation Delay (tpd) | 245ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC251P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.