Sign in to ask questions about the Renesas HD74HC273FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74HC273FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC273FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.