The HD74HC273FPEL is an 8-bit D flip-flop from Renesas, featuring a propagation delay of 180ns and a maximum frequency of 24MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The device is packaged in a 20-pin SOP package and is suitable for industrial applications.
Renesas HD74HC273FPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 35 |
| Max Frequency@Nom-Sup | 24000000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.