The HD74HC30P-E is a dual NAND gate logic IC from Renesas, featuring a 14-pin DIP-14 package and operating within an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 2V to 6V and a propagation delay of 165ns. The device has 8 inputs and 1 function, with a maximum output current of 4μA. It is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |