8-line to 1-line multiplexer featuring complementary outputs and 3-state capability. This CMOS logic IC operates with a supply voltage range of 2V to 6V, with a nominal supply of 4.5V. It offers a propagation delay of 295ns and a maximum output current (Iol) of 6A. The component is housed in a 20-pin plastic dual in-line package (DIP) with through-hole mounting and a terminal pitch of 2.54mm. Designed for industrial temperature ranges, it functions between -40°C and 85°C.
Renesas HD74HC354P technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Length | 24.5mm |
| Load Capacitance | 50pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 59ns |
| Propagation Delay (tpd) | 295ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC354P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.