The HD74HC374FPEL is a 20-pin dual bus driver integrated circuit from Renesas, operating within a supply voltage range of 4.5 to 6 volts. It features a propagation delay of 20ns and is designed for industrial temperature applications. The device has 20 terminals and a JEDEC package code of R-PDSO-G20, measuring 5.5mm in width and 12.6mm in length. It is a single-function logic IC with a temperature grade of industrial and a maximum current of 0.006A.
Renesas HD74HC374FPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 155 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.