
Synchronous positive edge-triggered 10-bit up ring counter, CMOS technology, operating from 2V to 6V supply voltage. Features include a maximum operating frequency of 27MHz, propagation delay of 290ns, and load/preset input capability. Packaged in a 16-pin SOP (Small Outline) plastic package with a 1.27mm terminal pitch, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Renesas HD74HC4017FPEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Up |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Load/Preset Input | Yes |
| Logic IC Type | RING COUNTER |
| Max Frequency@Nom-Sup | 27MHz |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 10 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 2/6V |
| Propagation Delay (tpd) | 290ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4017FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
