8-channel single-ended multiplexer, CMOS technology, operating from 2V to 6V supply. Features 180 Ohm maximum on-state resistance and 50dB off-state isolation. Housed in a 16-pin plastic DIP package with 2.54mm terminal pitch. Industrial temperature grade, suitable for through-hole mounting.
Renesas HD74HC4051P technical specifications.
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Functions | 1 |
| Off-state Isolation-Nom | 50dB |
| On-state Resistance Match-Nom | 13R |
| On-state Resistance-Max (Ron) | 180R |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 40uA |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Switch-off Time-Max | 30ns |
| Switch-on Time-Max | 30ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4051P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.