CMOS differential multiplexer, featuring 8 channels and a single function. This through-hole component offers an on-state resistance of 180 Ohms maximum, with a nominal on-state resistance match of 13 Ohms and off-state isolation of 50dB. Operating across a 2V to 6V supply voltage range, it functions within an industrial temperature grade from -40°C to 85°C. The plastic DIP-16 package measures 19.2mm in length and 7.62mm in width, with a 2.54mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74HC4052P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Functions | 1 |
| Off-state Isolation-Nom | 50dB |
| On-state Resistance Match-Nom | 13R |
| On-state Resistance-Max (Ron) | 180R |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 40uA |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Switch-off Time-Max | 30ns |
| Switch-on Time-Max | 30ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4052P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.