Six-channel single-ended multiplexer, CMOS technology, operating from 2V to 6V supply voltage. Features 180 Ohm maximum on-state resistance and 50dB off-state isolation. Housed in a 16-pin plastic DIP package with 2.54mm terminal pitch, suitable for industrial temperature ranges (-40°C to 85°C). Switch times are a maximum of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74HC4053P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Functions | 1 |
| Off-state Isolation-Nom | 50dB |
| On-state Resistance Match-Nom | 13R |
| On-state Resistance-Max (Ron) | 180R |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 40uA |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Switch-off Time-Max | 30ns |
| Switch-on Time-Max | 30ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4053P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.