HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN
Renesas HD74HC423ARP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 300 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC423ARP to view detailed technical specifications.
No datasheet is available for this part.