CMOS logic IC, a configurable output seven-segment decoder/driver with latched input conditioning. Operating across a 2V to 6V supply voltage range, this component features a 500ns propagation delay and is housed in a 16-pin plastic DIP package with a 2.54mm terminal pitch. Suitable for industrial temperature ranges from -40°C to 85°C, it offers a single function with configurable output polarity.
Renesas HD74HC4543P technical specifications.
| Height - Seated (Max) | 5.06mm |
| Input Conditioning | LATCHED |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | Configurable |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Propagation Delay (tpd) | 500ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4543P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.