The HD74HC73FPEL is a dual J-K flip-flop with 14 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2 to 6 volts and has a maximum frequency of 24 MHz. The device features a propagation delay of 190 nanoseconds and a maximum output current of 4 microamperes. It is packaged in a 14-pin SOP package with a load capacitance of 50 picofarads.
Renesas HD74HC73FPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.