The HD74HC73FPEL-E is a dual J-K flip-flop integrated circuit from Renesas, featuring 14 terminals and a temperature grade of industrial. It operates at a maximum frequency of 24 MHz and has a load capacitance of 50 pF. The device is packaged in a 14-pin R-PDSO-G14 package and is suitable for use in applications requiring high-speed data transfer. The HD74HC73FPEL-E is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas HD74HC73FPEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.