HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |