Dual 4-bit bus driver with true output, featuring 3-state outputs and ENABLE LOW/HIGH control. This CMOS logic IC operates from a 5V supply voltage (4.5V to 5.5V) with a propagation delay of 25ns. Housed in a 20-pin DIP package with a 2.54mm terminal pitch, it offers a maximum output current (Iol) of 6A and a load capacitance of 50pF. Designed for industrial temperature ranges (-40°C to 85°C), this through-hole component is constructed from plastic with tin terminal finish.
Renesas HD74HCT241P technical specifications.
| Control Type | ENABLE LOW/HIGH |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Length | 24.5mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Prop. Delay@Nom-Sup | 25ns |
| Propagation Delay (tpd) | 25ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HCT241P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.