
8-channel non-inverting buffer/line driver featuring 3-state CMOS logic. This integrated circuit offers 8 inputs and 8 outputs, utilizing HCT logic family technology. Packaged in a 20-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting, it operates within a temperature range of -40°C to 85°C. The plastic package measures 6.5mm x 4.4mm with a maximum height of 1mm and a 0.65mm pin pitch.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |