Quad 2-input NAND gate logic IC featuring TTL technology. Operates from a 5V supply with a maximum supply current of 4.4mA and a maximum supply voltage of 5.25V. Offers a propagation delay of 15ns at nominal supply. Housed in a 14-pin plastic dual in-line package (DIP) with a 2.54mm terminal pitch. Operating temperature range is -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS00P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 15pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 4.4mA |
| Prop. Delay@Nom-Sup | 15ns |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS00P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.