The HD74LS02FPEL is a commercial extended logic NOR gate IC from Renesas, featuring 14 terminals and a supply voltage range of 4.75 to 5.25V. It has a maximum power supply current of 5.4mA and a propagation delay of 15ns. The device is packaged in a 5.50 x 10.06mm, 1.27mm pitch plastic SOP-14 package and operates over a temperature range of -20 to 75°C.
Renesas HD74LS02FPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 5.4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS02FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.