Quad 2-input NAND gate logic IC featuring open-collector outputs. This component operates with a nominal supply voltage of 5V and a propagation delay of 32ns. Designed for through-hole mounting in a 14-pin PDIP package, it offers a commercial extended temperature grade from -20°C to 75°C. The device is RoHS compliant and constructed with a plastic package body.
Checking distributor stock and pricing after the page loads.
Renesas HD74LS03P-E technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Logic IC Type | NAND GATE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 32ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |