The HD74LS04FPEL-E is a commercial temperature inverter IC from Renesas, featuring 14 terminals and a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum power supply current of 6.6mA. The device has a propagation delay of 15 nanoseconds and a load capacitance of 15 picofarads. It is available in a SOP14 package and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 6.6 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |