Hex inverter logic IC featuring six independent 1-input inverters. This surface-mount component operates with a supply voltage range of 4.75V to 5.25V, nominal 5V, and a maximum supply current of 51mA. It offers an open-collector output characteristic with a maximum sink current of 48A and a typical propagation delay of 23ns. The device is housed in a 14-pin small outline plastic package (SOP) with gull-wing terminals and a 1.27mm terminal pitch.
Sign in to ask questions about the Renesas HD74LS06FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS06FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 15pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 48A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supply Current-Max (ICC) | 51mA |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 23ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS06FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.