The HD74LS06FPEL-E is a commercial-grade logic inverter with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 14 terminals and is packaged in a SOP14 package. The device has a maximum power supply current of 51mA and a propagation delay of 23 units at nominal supply conditions. It does not have Schmitt trigger functionality. The device is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 51 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |