Hex 1-input non-inverting gate IC with open-collector output, featuring 6 functions and 1 input per function. This TTL logic buffer operates from a 4.75V to 5.25V supply, with a maximum power supply current of 41mA and a typical propagation delay of 30ns. Packaged in a 14-pin plastic small outline (SOP) with a 1.27mm terminal pitch, it has a maximum seated height of 2.2mm and a width of 5.5mm. The component supports surface mounting with gull wing terminals and has a commercial extended temperature grade.
Sign in to ask questions about the Renesas HD74LS07FPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS07FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 15pF |
| Logic IC Type | BUFFER |
| Max I(ol) | 48A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supply Current-Max (ICC) | 41mA |
| Prop. Delay@Nom-Sup | 30ns |
| Propagation Delay (tpd) | 30ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS07FPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.