Hex buffer logic IC featuring six independent buffer functions, each with a single input and open-collector output. This LS-TTL device operates with a minimum supply voltage of 4.75V and a maximum of 5.25V, drawing a maximum power supply current of 41mA. Propagation delay is 30ns at nominal supply voltage, with a load capacitance of 15pF. Packaged in a 14-pin plastic small outline (SOP) with gull-wing terminals on a 1.27mm pitch, this surface-mount component is RoHS and REACH SVHC compliant, rated for commercial temperature grades from -20°C to 70°C.
Renesas HD74LS07FPEL-E technical specifications.
| JESD-30 Code | R-PDSO-G14 |
| Load Capacitance | 15pF |
| Logic IC Type | BUFFER |
| Max I(ol) | 48A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supply Current-Max (ICC) | 41mA |
| Prop. Delay@Nom-Sup | 30ns |
| Propagation Delay (tpd) | 30ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.