Hexadecimal buffer IC featuring six independent 1-input non-inverting buffer gates. This TTL technology component operates with a supply voltage range of 4.75V to 5.25V, nominal 5V. It offers an open-collector output characteristic with a maximum sink current (I(ol)) of 48A and a typical propagation delay of 30ns. The device is housed in a 14-pin plastic dual in-line package (DIP) with a 2.54mm terminal pitch, suitable for through-hole mounting. Operating temperature range is -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS07P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 15pF |
| Logic IC Type | BUFFER |
| Max I(ol) | 48A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supply Current-Max (ICC) | 41mA |
| Prop. Delay@Nom-Sup | 30ns |
| Propagation Delay (tpd) | 30ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS07P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.