The HD74LS08FPEL-E is a commercial temperature AND gate logic IC from Renesas, featuring 14 terminals and a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum power supply current of 8.8mA. The device is packaged in a 14-pin R-PDSO-G14 package and has a minimum operating temperature of -20 degrees Celsius. It does not have a Schmitt trigger and has a propagation delay of 20 nanoseconds at nominal supply conditions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 8.8 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |