
Quad 2-input AND gate logic IC featuring TTL technology. This component offers four independent AND gate functions, each with two inputs. It operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V, and has a maximum supply current of 8.8mA. The device boasts a propagation delay of 20ns at nominal supply voltage. Housed in a 14-pin plastic dual in-line package (DIP) with a 2.54mm terminal pitch, it is designed for through-hole mounting.
Renesas HD74LS08P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | AND GATE |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 8.8mA |
| Prop. Delay@Nom-Sup | 20ns |
| Propagation Delay (tpd) | 20ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS08P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
