Dual negative edge-triggered J-K flip-flop with complementary outputs. Features a maximum operating frequency of 30MHz and a propagation delay of 20ns. Operates from a 5V supply with a maximum supply current of 6mA. Housed in a 14-pin PDIP plastic package with through-hole mounting and a 2.54mm terminal pitch. Commercial extended temperature grade, operating from -20°C to 75°C.
Sign in to ask questions about the Renesas HD74LS107AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS107AP technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| fmax-Min | 30MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | J-K FLIP-FLOP |
| Max Frequency@Nom-Sup | 30MHz |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 6mA |
| Propagation Delay (tpd) | 20ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS107AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.