The HD74LS109AFP is a commercial-grade dual JK flip-flop IC from Renesas, operating within a temperature range of -20 to 75 degrees Celsius. It features a 5V supply voltage and a propagation delay of 40 units. The device has 16 terminals and is packaged in a 16-pin SOP package measuring 5.5mm in width and 10.06mm in length. The IC is designed for use in logic applications and is part of the LS family.
Renesas HD74LS109AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.