LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
Renesas HD74LS122FPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS122FPEL to view detailed technical specifications.
No datasheet is available for this part.