Monostable multivibrator IC featuring 4 data/clock inputs and complementary outputs. This through-hole component operates on a 5V power supply with a minimum of 4.75V and a maximum of 5.25V. It offers a propagation delay of 56ns and is housed in a 14-pin plastic DIP package with a 2.54mm terminal pitch. Operating temperature range is -20°C to 75°C.
Renesas HD74LS122P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Data/Clock Inputs | 4 |
| Number of Functions | 1 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 56ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS122P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.