LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, FP-14DN
Renesas HD74LS122RP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS122RP to view detailed technical specifications.
No datasheet is available for this part.