Quad 1-bit bus driver with true output, featuring 3-state output characteristics and TTL technology. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a maximum output current (Iol) of 24A. Includes an ENABLE LOW control type and a propagation delay of 18ns. Packaged in a 14-pin DIP (R-PDIP-T14) with through-hole mounting and a 2.54mm terminal pitch.
Sign in to ask questions about the Renesas HD74LS125AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS125AP technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 45pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 20mA |
| Prop. Delay@Nom-Sup | 18ns |
| Propagation Delay (tpd) | 18ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS125AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.