IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,SOP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 41 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |